
AD8599TRZ-EP | |
|---|---|
DigiKey Part Number | 505-AD8599TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD8599TRZ-EP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8599TRZ-EP Models |
Category | Current - Supply 5mA (x2 Channels) |
Mfr | Current - Output / Channel 52 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 311,29500 Kč | 3 112,95 Kč |
| 98 | 269,60357 Kč | 26 421,15 Kč |
| 196 | 261,39082 Kč | 51 232,60 Kč |
| 294 | 257,27837 Kč | 75 639,84 Kč |
| 588 | 251,24786 Kč | 147 733,74 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |

