
AD8512TRZ-EP | |
|---|---|
DigiKey Part Number | 505-AD8512TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD8512TRZ-EP |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512TRZ-EP Models |
Category | Current - Supply 2.2mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 21 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 195,15500 Kč | 1 951,55 Kč |
| 98 | 167,09480 Kč | 16 375,29 Kč |
| 196 | 161,56888 Kč | 31 667,50 Kč |
| 294 | 158,80344 Kč | 46 688,21 Kč |
| 588 | 154,74454 Kč | 90 989,79 Kč |
| 1 078 | 151,78924 Kč | 163 628,80 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |


