
OPA192IDR | |
|---|---|
DigiKey Part Number | 296-37238-2-ND - Tape & Reel (TR) 296-37238-1-ND - Cut Tape (CT) 296-37238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 60,23100 Kč | 602,31 Kč |
| 25 | 55,31720 Kč | 1 382,93 Kč |
| 100 | 49,91970 Kč | 4 991,97 Kč |
| 250 | 47,34364 Kč | 11 835,91 Kč |
| 500 | 46,96992 Kč | 23 484,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,16538 Kč | 107 913,45 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |









