Similar
Similar
Parametric Equivalent
Upgrade
Upgrade

NE555DRG4 | |
|---|---|
DigiKey Part Number | 296-35912-2-ND - Tape & Reel (TR) 296-35912-1-ND - Cut Tape (CT) 296-35912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE555DRG4 |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE555DRG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CM/NOPB | Texas Instruments | 3 881 | LM555CM/NOPB-ND | 29,82000 Kč | Similar |
| LMC555CMX/NOPB | Texas Instruments | 36 742 | LMC555CMX/NOPBCT-ND | 23,98000 Kč | Similar |
| LM555CMX/NOPB | Texas Instruments | 16 350 | LM555CMX/NOPBCT-ND | 26,49000 Kč | Parametric Equivalent |
| NE555DR | Texas Instruments | 255 084 | 296-6501-1-ND | 6,88000 Kč | Parametric Equivalent |
| MC1455BDR2G | onsemi | 2 408 | MC1455BDR2GOSCT-ND | 7,30000 Kč | Upgrade |





