NE555DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 881
Unit Price: 29,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 345
Unit Price: 26,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36 742
Unit Price: 23,98000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 408
Unit Price: 7,30000 Kč
Datasheet

Upgrade


onsemi
In Stock: 5 369
Unit Price: 7,72000 Kč
Datasheet
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555DG4

DigiKey Part Number
296-52913-ND
Manufacturer
Manufacturer Product Number
NE555DG4
Description
IC OSC SNGL TIMER 100KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE555DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM555CM/NOPBTexas Instruments3 881LM555CM/NOPB-ND29,82000 KčSimilar
LM555CMX/NOPBTexas Instruments16 345LM555CMX/NOPBCT-ND26,49000 KčSimilar
LMC555CMX/NOPBTexas Instruments36 742LMC555CMX/NOPBCT-ND23,98000 KčSimilar
MC1455BDR2Gonsemi2 408MC1455BDR2GOSCT-ND7,30000 KčUpgrade
NCV1455BDR2Gonsemi5 369NCV1455BDR2GOSCT-ND7,72000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types