
MSP430FR2475TRHBR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2475TRHBRTR-ND - Tape & Reel (TR) 296-MSP430FR2475TRHBRCT-ND - Cut Tape (CT) 296-MSP430FR2475TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2475TRHBR |
Description | IC MCU 16BIT 32.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2475TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 33,84800 Kč | 338,48 Kč |
| 25 | 30,87600 Kč | 771,90 Kč |
| 100 | 27,60290 Kč | 2 760,29 Kč |
| 250 | 26,04136 Kč | 6 510,34 Kč |
| 500 | 25,10044 Kč | 12 550,22 Kč |
| 1 000 | 24,32580 Kč | 24 325,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,36866 Kč | 70 105,98 Kč |
| 6 000 | 22,90030 Kč | 137 401,80 Kč |
| 9 000 | 22,66589 Kč | 203 993,01 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |









