AOC1409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOC1409
Abracon: Who We Are Today

AOC1409VAUC-20.0000C

DigiKey Part Number
535-14845-ND
Manufacturer
Manufacturer Product Number
AOC1409VAUC-20.0000C
Description
XTAL OSC VCOCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 MHz VCOCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AOC1409VAUC-20.0000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
±700ppb
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
289mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.587" L x 0.382" W (14.90mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 857,45000 Kč1 857,45 Kč
101 626,63900 Kč16 266,39 Kč
Unit Price without VAT:1 857,45000 Kč
Unit Price with VAT:2 247,51450 Kč