
MSP430F5438AIPZR | |
|---|---|
DigiKey Part Number | 296-37147-2-ND - Tape & Reel (TR) 296-37147-1-ND - Cut Tape (CT) 296-37147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5438AIPZR |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5438AIPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 175,56400 Kč | 1 755,64 Kč |
| 25 | 163,26360 Kč | 4 081,59 Kč |
| 100 | 149,73040 Kč | 14 973,04 Kč |
| 250 | 146,30568 Kč | 36 576,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 149,48980 Kč | 149 489,80 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |











