Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-24/3-Q12PB-C

DigiKey Part Number
811-2236-5-ND
Manufacturer
Manufacturer Product Number
UWE-24/3-Q12PB-C
Description
DC DC CONVERTER 24V 72W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
72 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 918,17000 Kč1 918,17 Kč
51 846,69000 Kč9 233,45 Kč
101 816,70500 Kč18 167,05 Kč
421 755,98786 Kč73 751,49 Kč
841 727,35298 Kč145 097,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 918,17000 Kč
Unit Price with VAT:2 320,98570 Kč