MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2272IRHAT

DigiKey Part Number
296-21441-2-ND - Tape & Reel (TR)
296-21441-1-ND - Cut Tape (CT)
296-21441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2272IRHAT
Description
IC MCU 16BIT 32KB FLASH 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2272IRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
40-VQFN (6x6)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250112,05288 Kč28 013,22 Kč
500108,87882 Kč54 439,41 Kč
750107,28915 Kč80 466,86 Kč
1 250105,52806 Kč131 910,07 Kč
1 750104,49829 Kč182 872,01 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10138,41900 Kč1 384,19 Kč
25128,36480 Kč3 209,12 Kč
100117,32000 Kč11 732,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10126,61800 Kč1 266,18 Kč
25117,30320 Kč2 932,58 Kč
100107,06880 Kč10 706,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč