


ADP2503ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2503ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP2503ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP2503ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2503ACPZ-3.3-R7 |
Description | IC REG BUCK BOOST 3.3V 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2503ACPZ-3.3-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,23760 Kč | 2 005,94 Kč |
| 100 | 72,82530 Kč | 7 282,53 Kč |
| 250 | 69,71504 Kč | 17 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 64,52783 Kč | 96 791,74 Kč |
| 3 000 | 63,24010 Kč | 189 720,30 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |











