
SN74LVC1G08YZPR | |
|---|---|
DigiKey Part Number | 296-14358-2-ND - Tape & Reel (TR) 296-14358-1-ND - Cut Tape (CT) 296-14358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08YZPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08YZPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Circuits 1 | Package / Case 5-XFBGA, DSBGA |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08FX4-7 | Diodes Incorporated | 5 000 | 31-74LVC1G08FX4-7CT-ND | 5,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,26294 Kč | 2 631,47 Kč |
| 1 000 | 5,10440 Kč | 5 104,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79104 Kč | 14 373,12 Kč |
| 6 000 | 4,66338 Kč | 27 980,28 Kč |
| 9 000 | 4,59947 Kč | 41 395,23 Kč |
| 15 000 | 4,52864 Kč | 67 929,60 Kč |
| 21 000 | 4,48724 Kč | 94 232,04 Kč |
| 30 000 | 4,44740 Kč | 133 422,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










