
MC33063ADRG4 | |
|---|---|
DigiKey Part Number | 296-52669-2-ND - Tape & Reel (TR) 296-52669-1-ND - Cut Tape (CT) 296-52669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADRG4 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,40588 Kč | 13 514,70 Kč |
| 5 000 | 5,25866 Kč | 26 293,30 Kč |
| 7 500 | 5,18489 Kč | 38 886,68 Kč |
| 12 500 | 5,10320 Kč | 63 790,00 Kč |
| 17 500 | 5,05543 Kč | 88 470,03 Kč |
| 25 000 | 5,00950 Kč | 125 237,50 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |




