
MC33063ADR2G | |
|---|---|
DigiKey Part Number | MC33063ADR2GOSTR-ND - Tape & Reel (TR) MC33063ADR2GOSCT-ND - Cut Tape (CT) MC33063ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,34600 Kč | 113,46 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 100 | 8,93360 Kč | 893,36 Kč |
| 250 | 8,33244 Kč | 2 083,11 Kč |
| 500 | 7,96910 Kč | 3 984,55 Kč |
| 1 000 | 7,67041 Kč | 7 670,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,35504 Kč | 18 387,60 Kč |
| 5 000 | 7,16496 Kč | 35 824,80 Kč |
| 7 500 | 7,06977 Kč | 53 023,28 Kč |
| 12 500 | 6,96430 Kč | 87 053,75 Kč |
| 17 500 | 6,90262 Kč | 120 795,85 Kč |
| 25 000 | 6,84336 Kč | 171 084,00 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |







