


SMCJ43A-13-F | |
|---|---|
DigiKey Part Number | SMCJ43A-FDITR-ND - Tape & Reel (TR) SMCJ43A-FDICT-ND - Cut Tape (CT) SMCJ43A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43A-13-F |
Description | TVS DIODE 43VWM 69.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ43A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,22230 Kč | 922,23 Kč |
| 500 | 7,10656 Kč | 3 553,28 Kč |
| 1 000 | 6,42497 Kč | 6 424,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55901 Kč | 16 677,03 Kč |
| 6 000 | 5,12288 Kč | 30 737,28 Kč |
| 9 000 | 4,90072 Kč | 44 106,48 Kč |
| 15 000 | 4,65111 Kč | 69 766,65 Kč |
| 21 000 | 4,50331 Kč | 94 569,51 Kč |
| 30 000 | 4,35971 Kč | 130 791,30 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





