Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232CDG4 | |
|---|---|
DigiKey Part Number | MAX3232CDG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CDG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232CDR | Texas Instruments | 22 738 | 296-13094-1-ND | 48,59000 Kč | Direct |
| SP3232EBEN-L/TR | MaxLinear, Inc. | 3 732 | 1016-SP3232EBEN-L/TRCT-ND | 25,03000 Kč | Upgrade |
| ST3232EBDR | STMicroelectronics | 10 213 | 497-6996-1-ND | 33,79000 Kč | Upgrade |
| ADM3202ARNZ | Analog Devices Inc. | 5 546 | 505-ADM3202ARNZ-ND | 86,55000 Kč | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2 337 | ADM3202ARNZ-REELCT-ND | 86,55000 Kč | Similar |







