
ST3232EBDR | |
|---|---|
DigiKey Part Number | 497-6996-2-ND - Tape & Reel (TR) 497-6996-1-ND - Cut Tape (CT) 497-6996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232EBDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST3232EBDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | 46,30000 Kč | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 424 | ICL3232ECBNZ-TCT-ND | 46,30000 Kč | Similar |
| ICL3232IBNZ | Renesas Electronics Corporation | 851 | ICL3232IBNZ-ND | 40,46000 Kč | Similar |
| MAX3232CDR | Texas Instruments | 22 738 | 296-13094-1-ND | 48,59000 Kč | Similar |
| SN65C3232EDR | Texas Instruments | 9 894 | 296-21000-1-ND | 53,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 25 | 22,37360 Kč | 559,34 Kč |
| 100 | 19,87950 Kč | 1 987,95 Kč |
| 250 | 18,69152 Kč | 4 672,88 Kč |
| 500 | 17,97494 Kč | 8 987,47 Kč |
| 1 000 | 17,83062 Kč | 17 830,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,76257 Kč | 41 906,43 Kč |
| 5 000 | 16,38746 Kč | 81 937,30 Kč |
| 7 500 | 16,19961 Kč | 121 497,07 Kč |
| 12 500 | 15,99158 Kč | 199 894,75 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |









