
ADM3202ARWZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3202ARWZ-REEL7TR-ND - Tape & Reel (TR) ADM3202ARWZ-REEL7CT-ND - Cut Tape (CT) ADM3202ARWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARWZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARWZ-REEL7 Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1386CS#PBF | Analog Devices Inc. | 371 | LTC1386CS#PBF-ND | 245,47000 Kč | Similar |
| LTC1386CS#TRPBF | Analog Devices Inc. | 7 369 | LTC1386CS#TRPBFCT-ND | 245,47000 Kč | Similar |
| LTC1386IS#PBF | Analog Devices Inc. | 151 | LTC1386IS#PBF-ND | 279,05000 Kč | Similar |
| ADM3202ARWZ-REEL | Analog Devices Inc. | 829 | ADM3202ARWZ-REELCT-ND | 86,55000 Kč | Parametric Equivalent |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 765 | 20-ICL3232CBNZ-TCT-ND | 49,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 25 | 60,18080 Kč | 1 504,52 Kč |
| 100 | 54,37650 Kč | 5 437,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 50,44475 Kč | 20 177,90 Kč |
| 800 | 48,98358 Kč | 39 186,86 Kč |
| 1 200 | 48,25198 Kč | 57 902,38 Kč |
| 2 000 | 47,44116 Kč | 94 882,32 Kč |
| 2 800 | 46,96733 Kč | 131 508,52 Kč |
| 4 000 | 46,51168 Kč | 186 046,72 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |


