
LTC1386CS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1386CS#TRPBFTR-ND - Tape & Reel (TR) LTC1386CS#TRPBFCT-ND - Cut Tape (CT) LTC1386CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1386CS#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1386CS#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS562 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 192,41300 Kč | 1 924,13 Kč |
| 25 | 179,14040 Kč | 4 478,51 Kč |
| 100 | 164,54570 Kč | 16 454,57 Kč |
| 250 | 163,05496 Kč | 40 763,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 146,30684 Kč | 365 767,10 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |


