2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EBEN-L/TR

DigiKey Part Number
1016-SP3232EBEN-L/TR-ND - Tape & Reel (TR)
1016-SP3232EBEN-L/TRCT-ND - Cut Tape (CT)
1016-SP3232EBEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232EBEN-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM202JRNZ-REELAnalog Devices Inc.2 749ADM202JRNZ-REELCT-ND2,36000 KčSimilar
ADM3232EARWZAnalog Devices Inc.68ADM3232EARWZ-ND3,14000 KčSimilar
HIN202CBNZRenesas Electronics Corporation2 166HIN202CBNZ-ND1,27000 KčSimilar
HIN202CBNZ-TRenesas Electronics Corporation4 139HIN202CBNZ-TCT-ND1,27000 KčSimilar
HIN202ECBNZRenesas Electronics Corporation3 447HIN202ECBNZ-ND1,52000 KčSimilar
In-Stock: 3 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1018,08200 Kč180,82 Kč
2516,35920 Kč408,98 Kč
10014,45700 Kč1 445,70 Kč
25013,54940 Kč3 387,35 Kč
50013,00174 Kč6 500,87 Kč
1 00012,73166 Kč12 731,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,07542 Kč30 188,55 Kč
5 00011,78878 Kč58 943,90 Kč
7 50011,64521 Kč87 339,07 Kč
12 50011,48612 Kč143 576,50 Kč
17 50011,39317 Kč199 380,48 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč