Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MAX3222ECPWRG4 | |
|---|---|
DigiKey Part Number | MAX3222ECPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3222ECPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECPWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222ECPWR | Texas Instruments | 6 104 | 296-19820-1-ND | 49,22000 Kč | Parametric Equivalent |
| TRS3222ECPWR | Texas Instruments | 0 | 296-22591-2-ND | 0,00000 Kč | Parametric Equivalent |
| TRS3222ECPWRG4 | Texas Instruments | 0 | TRS3222ECPWRG4-ND | 0,00000 Kč | Parametric Equivalent |
| TRSF3222ECPWR | Texas Instruments | 1 756 | 296-25076-2-ND | 44,42220 Kč | Parametric Equivalent |
| ICL3222CVZ | Renesas Electronics Corporation | 2 028 | ICL3222CVZ-ND | 54,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,58380 Kč | 35 167,60 Kč |
| 4 000 | 17,17336 Kč | 68 693,44 Kč |
| 6 000 | 16,96779 Kč | 101 806,74 Kč |
| 10 000 | 16,74004 Kč | 167 400,40 Kč |
| Unit Price without VAT: | 17,58380 Kč |
|---|---|
| Unit Price with VAT: | 21,27640 Kč |





