Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TRS3222ECPWRG4 | |
|---|---|
DigiKey Part Number | TRS3222ECPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3222ECPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222ECPWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3222EIPWR | Texas Instruments | 3 066 | 296-22593-1-ND | 51,93000 Kč | Direct |
| MAX3222ECPWR | Texas Instruments | 6 104 | 296-19820-1-ND | 49,22000 Kč | Parametric Equivalent |
| TRSF3222ECPWR | Texas Instruments | 1 756 | 296-25076-2-ND | 44,42220 Kč | Parametric Equivalent |
| ICL3222CVZ | Renesas Electronics Corporation | 2 028 | ICL3222CVZ-ND | 54,85000 Kč | Direct |
| ICL3222CVZ-T | Renesas Electronics Corporation | 0 | ICL3222CVZ-T-ND | 27,29985 Kč | Direct |





