
ICL3222EIAZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3222EIAZ-TTR-ND - Tape & Reel (TR) 20-ICL3222EIAZ-TCT-ND - Cut Tape (CT) 20-ICL3222EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222EIAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3222EIAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 39,32900 Kč | 393,29 Kč |
| 25 | 35,55400 Kč | 888,85 Kč |
| 100 | 31,47810 Kč | 3 147,81 Kč |
| 250 | 29,56520 Kč | 7 391,30 Kč |
| 500 | 28,42038 Kč | 14 210,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,48386 Kč | 27 483,86 Kč |
| 2 000 | 26,71639 Kč | 53 432,78 Kč |
| 3 000 | 26,33317 Kč | 78 999,51 Kč |
| 5 000 | 25,90947 Kč | 129 547,35 Kč |
| 7 000 | 25,66229 Kč | 179 636,03 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

