Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221CPW | |
|---|---|
DigiKey Part Number | 296-26143-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221CPW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CAZ | Renesas Electronics Corporation | 4 175 | ICL3221CAZ-ND | 42,13000 Kč | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14 733 | ICL3221CAZ-TCT-ND | 42,13000 Kč | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4 455 | ICL3221CVZ-ND | 42,13000 Kč | Similar |
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | 42,13000 Kč | Similar |
| ICL3221ECAZ | Renesas Electronics Corporation | 1 631 | ICL3221ECAZ-ND | 42,13000 Kč | Similar |




