MAX232IDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 872
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 395
Unit Price: 40,11000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 155,39000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 882
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: 42,21000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 806
Unit Price: 42,21000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 163
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 089
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 917
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 780
Unit Price: 146,36000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232IDW

DigiKey Part Number
296-6939-5-ND
Manufacturer
Manufacturer Product Number
MAX232IDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 201 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 201In Stock
Ships from Rochester Electronics, LLC