
MAX232ECD | |
|---|---|
DigiKey Part Number | 296-33357-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232ECD |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECD Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232ECDR | Texas Instruments | 2 979 | 296-26138-1-ND | 26,70000 Kč | MFR Recommended |
| LT1781CS#PBF | Analog Devices Inc. | 7 659 | LT1781CS#PBF-ND | 208,14000 Kč | Direct |
| LT1781CS#TRPBF | Analog Devices Inc. | 151 | LT1781CS#TRPBFCT-ND | 208,14000 Kč | Direct |
| MAX232ECSE+ | Analog Devices Inc./Maxim Integrated | 649 | MAX232ECSE+-ND | 178,31000 Kč | Direct |
| MAX232ECSE+T | Analog Devices Inc./Maxim Integrated | 4 290 | MAX232ECSE+TCT-ND | 178,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,81600 Kč | 228,16 Kč |
| 40 | 19,80225 Kč | 792,09 Kč |
| 120 | 18,12342 Kč | 2 174,81 Kč |
| 280 | 17,13725 Kč | 4 798,43 Kč |
| 520 | 16,55165 Kč | 8 606,86 Kč |
| 1 000 | 16,03433 Kč | 16 034,33 Kč |
| 2 520 | 15,44747 Kč | 38 927,62 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

