2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECDR

DigiKey Part Number
296-26138-2-ND - Tape & Reel (TR)
296-26138-1-ND - Cut Tape (CT)
296-26138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232ECDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,85600 Kč188,56 Kč
2517,06720 Kč426,68 Kč
10015,09970 Kč1 509,97 Kč
25014,16188 Kč3 540,47 Kč
50013,59536 Kč6 797,68 Kč
1 00013,12963 Kč13 129,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,63794 Kč31 594,85 Kč
5 00012,34149 Kč61 707,45 Kč
7 50012,19312 Kč91 448,40 Kč
12 50012,02866 Kč150 358,25 Kč
17 50011,93250 Kč208 818,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč