


NCP698SQ33T1G | |
|---|---|
DigiKey Part Number | NCP698SQ33T1GOSTR-ND - Tape & Reel (TR) NCP698SQ33T1GOSCT-ND - Cut Tape (CT) NCP698SQ33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP698SQ33T1G |
Description | IC REG LINEAR 3.3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP698SQ33T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.525V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 100 | 4,20240 Kč | 420,24 Kč |
| 250 | 3,88580 Kč | 971,45 Kč |
| 500 | 3,69434 Kč | 1 847,17 Kč |
| 1 000 | 3,53668 Kč | 3 536,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24477 Kč | 9 734,31 Kč |
| 6 000 | 3,15231 Kč | 18 913,86 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


