Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MAX222IDW | |
|---|---|
DigiKey Part Number | 296-33355-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX222IDW |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX222IDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX222EWN+ | Analog Devices Inc./Maxim Integrated | 34 | MAX222EWN+-ND | 249,43000 Kč | Direct |
| MAX222EWN+T | Analog Devices Inc./Maxim Integrated | 1 820 | 175-MAX222EWN+TCT-ND | 262,36000 Kč | Direct |
| ADM222ARZ | Analog Devices Inc. | 120 | ADM222ARZ-ND | 212,93000 Kč | Similar |
| ADM222ARZ-REEL | Analog Devices Inc. | 1 040 | 505-ADM222ARZ-REELCT-ND | 212,93000 Kč | Similar |
| LT1080ISW#PBF | Analog Devices Inc. | 55 | LT1080ISW#PBF-ND | 359,13000 Kč | Similar |




