Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX211IDBRE4 | |
|---|---|
DigiKey Part Number | MAX211IDBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX211IDBRE4 |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211IDBRE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDBR | Texas Instruments | 2 044 | 296-15170-1-ND | 71,39000 Kč | Parametric Equivalent |
| MAX211IDBRG4 | Texas Instruments | 0 | MAX211IDBRG4-ND | 28,35791 Kč | Parametric Equivalent |
| MAX213IDBR | Texas Instruments | 829 | 296-19835-1-ND | 53,96000 Kč | Parametric Equivalent |
| TRS213IDBR | Texas Instruments | 1 743 | 296-25005-1-ND | 47,88000 Kč | Parametric Equivalent |
| MAX211EEAI+ | Analog Devices Inc./Maxim Integrated | 481 | MAX211EEAI+-ND | 390,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,35791 Kč | 56 715,82 Kč |
| 4 000 | 27,75007 Kč | 111 000,28 Kč |
| 6 000 | 27,44565 Kč | 164 673,90 Kč |
| Unit Price without VAT: | 28,35791 Kč |
|---|---|
| Unit Price with VAT: | 34,31307 Kč |






