MAX211CDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32 084
Unit Price: 50,40000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 105
Unit Price: 370,40000 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 59,21000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 233,75457 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 483
Unit Price: 84,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 47,19112 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 501
Unit Price: 62,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: 62,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 099
Unit Price: 66,98000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,37320 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,98497 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 181,86704 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 234,74920 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 16,64413 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX211CDW

DigiKey Part Number
296-33349-5-ND
Manufacturer
Manufacturer Product Number
MAX211CDW
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX211CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 389 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 389In Stock
Ships from Rochester Electronics, LLC