MFR Recommended
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX211CDB | |
|---|---|
DigiKey Part Number | 296-39072-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX211CDB |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211CDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDBR | Texas Instruments | 2 044 | 296-15170-1-ND | 71,39000 Kč | MFR Recommended |
| TRS211CDB | Texas Instruments | 300 | TRS211CDB-ND | 69,29000 Kč | Parametric Equivalent |
| MAX211ECAI+T | Analog Devices Inc./Maxim Integrated | 2 994 | MAX211ECAI+CT-ND | 318,12000 Kč | Direct |
| MAX211EEAI+ | Analog Devices Inc./Maxim Integrated | 481 | MAX211EEAI+-ND | 390,56000 Kč | Upgrade |
| MAX211EEAI+T | Analog Devices Inc./Maxim Integrated | 1 650 | 175-MAX211EEAI+TCT-ND | 390,56000 Kč | Upgrade |






