
TRS211CDB | |
|---|---|
DigiKey Part Number | TRS211CDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS211CDB |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS211CDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDBR | Texas Instruments | 2 044 | 296-15170-1-ND | 71,39000 Kč | MFR Recommended |
| MAX211EEAI+ | Analog Devices Inc./Maxim Integrated | 481 | MAX211EEAI+-ND | 390,56000 Kč | Upgrade |
| MAX211EEAI+T | Analog Devices Inc./Maxim Integrated | 1 650 | 175-MAX211EEAI+TCT-ND | 390,56000 Kč | Upgrade |
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | 86,72000 Kč | Similar |
| ADM211ARSZ-REEL | Analog Devices Inc. | 0 | 505-ADM211ARSZ-REELTR-ND | 47,91813 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 51,97000 Kč | 519,70 Kč |
| 50 | 45,02400 Kč | 2 251,20 Kč |
| 100 | 42,87370 Kč | 4 287,37 Kč |
| 250 | 40,60424 Kč | 10 151,06 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

