
M0C1104QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-M0C1104QDDFRQ1TR-ND - Tape & Reel (TR) 296-M0C1104QDDFRQ1CT-ND - Cut Tape (CT) 296-M0C1104QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0C1104QDDFRQ1 |
Description | AUTOMOTIVE 24MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| 250 | 11,75300 Kč | 2 938,25 Kč |
| 500 | 11,26836 Kč | 5 634,18 Kč |
| 1 000 | 10,87003 Kč | 10 870,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,37770 Kč | 31 133,10 Kč |
| 6 000 | 10,13672 Kč | 60 820,32 Kč |
| 9 000 | 10,01609 Kč | 90 144,81 Kč |
| 15 000 | 9,88246 Kč | 148 236,90 Kč |
| 21 000 | 9,80434 Kč | 205 891,14 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





