SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0102DDFR

DigiKey Part Number
296-LSF0102DDFRTR-ND - Tape & Reel (TR)
296-LSF0102DDFRCT-ND - Cut Tape (CT)
296-LSF0102DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102DDFR
Description
IC XLTR VL BIDIR TSOT-23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LSF0102DDFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.95 V ~ 5 V
Voltage - VCCB
0.95 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1012,20900 Kč122,09 Kč
2510,97960 Kč274,49 Kč
1009,63250 Kč963,25 Kč
2508,99172 Kč2 247,93 Kč
5008,60440 Kč4 302,20 Kč
1 0008,53472 Kč8 534,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,89263 Kč23 677,89 Kč
6 0007,70009 Kč46 200,54 Kč
9 0007,60370 Kč68 433,30 Kč
15 0007,49689 Kč112 453,35 Kč
21 0007,43441 Kč156 122,61 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč