
LSF-EVM | |
|---|---|
DigiKey Part Number | 296-48025-ND |
Manufacturer | |
Manufacturer Product Number | LSF-EVM |
Description | EVAL BRD LSF0101 LSF0102 LSF0108 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LSF0101, LSF0102, LSF0108, LSF0204 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | LSF0101, LSF0102, LSF0108, LSF0204 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |










