
LMK00105BEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45780-ND |
Manufacturer | |
Manufacturer Product Number | LMK00105BEVAL/NOPB |
Description | EVAL BOARD FOR LMK00105 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK00105 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | LMK00105 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |






