TXB-EVM - Logic-Level Translator Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB-EVM

DigiKey Part Number
296-TXB-EVM-ND
Manufacturer
Manufacturer Product Number
TXB-EVM
Description
EVAL BOARD FOR TXB-EVM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TXB-EVM - Logic-Level Translator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Logic-Level Translator
Embedded
-
Utilized IC / Part
TXB-EVM
Primary Attributes
2 Bit, Bi-Directional
Secondary Attributes
Push-Pull Output
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč