
LP876441B1RQKRQ1 | |
---|---|
DigiKey Part Number | 296-LP876441B1RQKRQ1TR-ND - Tape & Reel (TR) 296-LP876441B1RQKRQ1CT-ND - Cut Tape (CT) 296-LP876441B1RQKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP876441B1RQKRQ1 |
Description | IC REG BUCK ADJ 20A QUAD 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 4 Output 20A 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.34V | |
Current - Output | ||
Frequency - Switching | 2.2MHz, 4.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-QFN (5.5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 166,22000 Kč | 166,22 Kč |
10 | 128,72900 Kč | 1 287,29 Kč |
25 | 119,35600 Kč | 2 983,90 Kč |
100 | 109,04510 Kč | 10 904,51 Kč |
250 | 104,12832 Kč | 26 032,08 Kč |
500 | 101,16506 Kč | 50 582,53 Kč |
1 000 | 98,72649 Kč | 98 726,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 89,54296 Kč | 268 628,88 Kč |
Unit Price without VAT: | 166,22000 Kč |
---|---|
Unit Price with VAT: | 201,12620 Kč |