
TPS6594141BRWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6594141BRWERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6594141BRWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V, 5 BUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (4) 2.2MHz, 4.4MHz 56-VQFNP (8x8) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (5), Linear (LDO) (4) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 9 | Grade Automotive |
Frequency - Switching 2.2MHz, 4.4MHz | Qualification AEC-Q100 |
Voltage/Current - Output 1 0.3V ~ 3.34V, 3.5A | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 2 0.3V ~ 3.34V, 3.5A | Package / Case 56-VFQFN Exposed Pad |
Voltage/Current - Output 3 0.3V ~ 3.34V, 3.5A | Supplier Device Package 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 162,00797 Kč | 324 015,94 Kč |
| Unit Price without VAT: | 162,00797 Kč |
|---|---|
| Unit Price with VAT: | 196,02964 Kč |



