


AP2127K-1.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2127K-1.0TRG1TR-ND - Tape & Reel (TR) 31-AP2127K-1.0TRG1CT-ND - Cut Tape (CT) 31-AP2127K-1.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127K-1.0TRG1 |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 54dB (100Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130M10R | STMicroelectronics | 496 | 497-14251-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 100 | 1,90870 Kč | 190,87 Kč |
| 250 | 1,74704 Kč | 436,76 Kč |
| 500 | 1,65002 Kč | 825,01 Kč |
| 1 000 | 1,57002 Kč | 1 570,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47119 Kč | 4 413,57 Kč |
| 6 000 | 1,42279 Kč | 8 536,74 Kč |
| 9 000 | 1,39856 Kč | 12 587,04 Kč |
| 15 000 | 1,37172 Kč | 20 575,80 Kč |
| 21 000 | 1,35602 Kč | 28 476,42 Kč |
| 30 000 | 1,34095 Kč | 40 228,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




