
LP87524PRNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87524PRNFTQ1TR-ND - Tape & Reel (TR) 296-LP87524PRNFTQ1CT-ND - Cut Tape (CT) 296-LP87524PRNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87524PRNFTQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87524PRNFTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz, 3MHz, 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,51000 Kč | 146,51 Kč |
| 10 | 112,82800 Kč | 1 128,28 Kč |
| 25 | 104,44160 Kč | 2 611,04 Kč |
| 100 | 95,21130 Kč | 9 521,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,81140 Kč | 22 702,85 Kč |
| 500 | 88,15950 Kč | 44 079,75 Kč |
| 750 | 86,83153 Kč | 65 123,65 Kč |
| 1 250 | 85,36028 Kč | 106 700,35 Kč |
| 1 750 | 84,49999 Kč | 147 874,98 Kč |
| 2 500 | 83,67324 Kč | 209 183,10 Kč |
| Unit Price without VAT: | 146,51000 Kč |
|---|---|
| Unit Price with VAT: | 177,27710 Kč |











