Parametric Equivalent

LP87524PRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87524PRNFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP87524PRNFRQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz, 3MHz, 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,65986 Kč | 181 979,58 Kč |
| Unit Price without VAT: | 60,65986 Kč |
|---|---|
| Unit Price with VAT: | 73,39843 Kč |




