


TPS73733QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-24157-2-ND - Tape & Reel (TR) 296-24157-1-ND - Cut Tape (CT) 296-24157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733QDRBRQ1 |
Description | IC REG LINEAR 3.3V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733QDRBRQ1 Models |
Category | Current - Supply (Max) 1.3 mA |
Mfr | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 1A | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 400 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,16360 Kč | 654,09 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 250 | 21,94796 Kč | 5 486,99 Kč |
| 500 | 21,12776 Kč | 10 563,88 Kč |
| 1 000 | 21,08325 Kč | 21 083,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,23921 Kč | 54 717,63 Kč |
| 6 000 | 17,85481 Kč | 107 128,86 Kč |
| 9 000 | 17,66235 Kč | 158 961,15 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |










