


LP5907UVX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-35634-2-ND - Tape & Reel (TR) 296-35634-1-ND - Cut Tape (CT) 296-35634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,40500 Kč | 84,05 Kč |
| 25 | 7,52480 Kč | 188,12 Kč |
| 100 | 6,55070 Kč | 655,07 Kč |
| 250 | 6,08732 Kč | 1 521,83 Kč |
| 500 | 5,80784 Kč | 2 903,92 Kč |
| 1 000 | 5,57759 Kč | 5 577,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29340 Kč | 15 880,20 Kč |
| 6 000 | 5,15423 Kč | 30 925,38 Kč |
| 9 000 | 5,08452 Kč | 45 760,68 Kč |
| 15 000 | 5,00734 Kč | 75 110,10 Kč |
| 21 000 | 4,96221 Kč | 104 206,41 Kč |
| 30 000 | 4,91880 Kč | 147 564,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |












