


LP5907SNX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-40373-2-ND - Tape & Reel (TR) 296-40373-1-ND - Cut Tape (CT) 296-40373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,56960 Kč | 189,24 Kč |
| 100 | 6,59500 Kč | 659,50 Kč |
| 250 | 6,12976 Kč | 1 532,44 Kč |
| 500 | 5,84938 Kč | 2 924,69 Kč |
| 1 000 | 5,61846 Kč | 5 618,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33330 Kč | 15 999,90 Kč |
| 6 000 | 5,19384 Kč | 31 163,04 Kč |
| 9 000 | 5,12397 Kč | 46 115,73 Kč |
| 15 000 | 5,04656 Kč | 75 698,40 Kč |
| 21 000 | 5,00132 Kč | 105 027,72 Kč |
| 30 000 | 4,95780 Kč | 148 734,00 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |






