
AR2020CSSM13SMTA0-DP2 | |
|---|---|
DigiKey Part Number | 5556-AR2020CSSM13SMTA0-DP2-ND |
Manufacturer | |
Manufacturer Product Number | AR2020CSSM13SMTA0-DP2 |
Description | 20MP 1/1.8 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 3840V 1.4µm x 1.4µm |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer onsemi | Pixel Size 1.4µm x 1.4µm |
Series | Active Pixel Array 5120H x 3840V |
Packaging Tray | Frames per Second 60.0 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,34000 Kč | 1 217,34 Kč |
| 5 | 1 123,69400 Kč | 5 618,47 Kč |
| 10 | 1 088,82400 Kč | 10 888,24 Kč |
| 25 | 1 047,07960 Kč | 26 176,99 Kč |
| 50 | 1 018,51180 Kč | 50 925,59 Kč |
| 100 | 992,29430 Kč | 99 229,43 Kč |
| Unit Price without VAT: | 1 217,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,98140 Kč |


