
AR2020CSSM13SMTA0-DP | |
|---|---|
DigiKey Part Number | 5556-AR2020CSSM13SMTA0-DP-ND |
Manufacturer | |
Manufacturer Product Number | AR2020CSSM13SMTA0-DP |
Description | CMOS IMAGE SENSOR 5120H X 3840V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 3840V 1.4µm x 1.4µm |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer onsemi | Pixel Size 1.4µm x 1.4µm |
Series | Active Pixel Array 5120H x 3840V |
Packaging Tray | Frames per Second 60.0 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,22000 Kč | 1 029,22 Kč |
| 5 | 948,25800 Kč | 4 741,29 Kč |
| 10 | 918,14300 Kč | 9 181,43 Kč |
| 25 | 882,08760 Kč | 22 052,19 Kč |
| 50 | 857,41960 Kč | 42 870,98 Kč |
| 100 | 834,78520 Kč | 83 478,52 Kč |
| Unit Price without VAT: | 1 029,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,35620 Kč |








