
AR2020CSSC13SMTA0-DP2 | |
|---|---|
DigiKey Part Number | 5556-AR2020CSSC13SMTA0-DP2-ND |
Manufacturer | |
Manufacturer Product Number | AR2020CSSC13SMTA0-DP2 |
Description | 20MP 1/1.8 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 3840V 1.4µm x 1.4µm |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer onsemi | Pixel Size 1.4µm x 1.4µm |
Series | Active Pixel Array 5120H x 3840V |
Packaging Tray | Frames per Second 60.0 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,26000 Kč | 1 225,26 Kč |
| 5 | 1 131,03600 Kč | 5 655,18 Kč |
| 10 | 1 095,93600 Kč | 10 959,36 Kč |
| 25 | 1 053,96200 Kč | 26 349,05 Kč |
| 50 | 1 025,23560 Kč | 51 261,78 Kč |
| 100 | 998,87830 Kč | 99 887,83 Kč |
| Unit Price without VAT: | 1 225,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,56460 Kč |


