

LP3981IMMX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-LP3981IMMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3981IMMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3981IMMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMMX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,83000 Kč | 15,83 Kč |
10 | 11,24800 Kč | 112,48 Kč |
25 | 10,10680 Kč | 252,67 Kč |
100 | 8,85480 Kč | 885,48 Kč |
250 | 8,25784 Kč | 2 064,46 Kč |
500 | 7,89832 Kč | 3 949,16 Kč |
1 000 | 7,60233 Kč | 7 602,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 7,19373 Kč | 25 178,06 Kč |
7 000 | 7,02236 Kč | 49 156,52 Kč |
10 500 | 6,93653 Kč | 72 833,57 Kč |
17 500 | 6,84145 Kč | 119 725,38 Kč |
24 500 | 6,78587 Kč | 166 253,82 Kč |
Unit Price without VAT: | 15,83000 Kč |
---|---|
Unit Price with VAT: | 19,15430 Kč |